+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32G041F8P6

IC: STM32 ARM microcontroller; 64MHz; TSSOP20; 1.7÷3.6VDC

Manufacturer: STMicroelectronics

Manufacturer part number:
STM32G041F8P6
TME Symbol:
STM32G041F8P6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
64MHz
Mounting
SMD
Number of inputs/outputs
18
Case
TSSOP20
Kind of architecture
Cortex M0+
Memory
8kB SRAM 64kB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
16
Number of 16bit timers
7
Number of 32bit timers
1
Family
STM32G0
Kind of package
in-tray
Kind of core
32-bit
Supply voltage
  • 1.7...3.6V DC
Interface
  • I2C x2
  • LPUART
  • SPI x2
  • USART x2
Integrated circuit features
  • 12bit ADC
  • AES
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • PdR
  • PoR
  • PVD
  • RTC
  • TRNG
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32G041F8P6
0 in TME stock
Net price for quantities from 1 pcs - 1.91 EURGross price for quantities from 1 pcs - 2.30 EUR
Net price for quantities from 3 pcs - 1.72 EURGross price for quantities from 3 pcs - 2.06 EUR
Net price for quantities from 10 pcs - 1.61 EURGross price for quantities from 10 pcs - 1.93 EUR
No. of pieces (Multiplicity: 1)