+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM32G051F8P6

IC: STM32 ARM microcontroller; 64MHz; TSSOP20; 1.7÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32G051F8P6
TME Symbol:
STM32G051F8P6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
64MHz
Mounting
SMD
Number of inputs/outputs
18
Case
TSSOP20
Kind of architecture
Cortex M0+
Memory
16kB SRAM 18kB SRAM 64kB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
16
Number of 16bit timers
10
Number of 32bit timers
1
Family
STM32G0
Kind of package
in-tray
Kind of core
32-bit
Supply voltage
  • 1.7...3.6V DC
Interface
  • I2C x2
  • LPUART
  • SPI x2
  • USART x2
Integrated circuit features
  • 12bit ADC
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • PdR
  • PoR
  • PVD
  • RTC
  • watchdog
Gross weight0.073 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32G051F8P6
98 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.05 USDGross price for quantities from 1 pcs - 2.47 USD
Net price for quantities from 3 pcs - 1.85 USDGross price for quantities from 3 pcs - 2.21 USD
Net price for quantities from 10 pcs - 1.72 USDGross price for quantities from 10 pcs - 2.06 USD
Packaging method by the manufacturer:Tube = 74 pcs