+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: STMicroelectronics
Manufacturer | STMicroelectronics | ||
Type of integrated circuit | STM32 ARM microcontroller | ||
Clock frequency | 64MHz | ||
Mounting | SMD | ||
Number of inputs/outputs | 30 | ||
Case | UFQFPN32 | ||
Kind of architecture | Cortex M0+ | ||
Memory | 16kB SRAM 18kB SRAM 64kB FLASH | ||
Operating temperature | -40...105°C | ||
Number of 12bit A/D converters | 18 | ||
Number of 16bit timers | 10 | ||
Number of 32bit timers | 1 | ||
Family | STM32G0 | ||
Kind of package | reel, tape | ||
Kind of core | 32-bit |