+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of integrated circuit | STM32 ARM microcontroller | |
Clock frequency | 64MHz | |
Mounting | SMD | |
Number of inputs/outputs | 18 | |
Case | TSSOP20 | |
Kind of architecture | Cortex M0+ | |
Memory | 16kB SRAM 18kB SRAM 64kB FLASH | |
Operating temperature | -40...85°C | |
Number of 12bit A/D converters | 16 | |
Number of 12bit D/A converters | 2 | |
Number of 16bit timers | 10 | |
Number of 32bit timers | 1 | |
Family | STM32G0 | |
Kind of package | in-tray | |
Kind of core | 32-bit |