+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM32G070CBT6

IC: STM32 ARM microcontroller; 64MHz; LQFP48; 2÷3.6VDC; -40÷85°C


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32G070CBT6
TME Symbol:
STM32G070CBT6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
64MHz
Mounting
SMD
Number of inputs/outputs
43
Case
LQFP48
Kind of architecture
Cortex M0+
Memory
36kB SRAM 128kB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
14
Number of 16bit timers
8
Family
STM32G0
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • I2C x2
  • I2S
  • SPI x2
  • USART x4
Gross weight0.19 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32G070CBT6
677 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.69 GBPGross price for quantities from 1 pcs - 2.03 GBP
Net price for quantities from 5 pcs - 1.44 GBPGross price for quantities from 5 pcs - 1.73 GBP
Net price for quantities from 10 pcs - 1.32 GBPGross price for quantities from 10 pcs - 1.58 GBP
Net price for quantities from 25 pcs - 1.19 GBPGross price for quantities from 25 pcs - 1.43 GBP
Net price for quantities from 50 pcs - 1.12 GBPGross price for quantities from 50 pcs - 1.35 GBP
Net price for quantities from 250 pcs - 1.03 GBPGross price for quantities from 250 pcs - 1.24 GBP
Packaging method by the manufacturer:Tray = 250 pcsCardboard = 1 500 pcs