+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32G0B0KET6

IC: STM32 ARM microcontroller; 64MHz; LQFP32; 2÷3.6VDC; -40÷85°C


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32G0B0KET6
TME Symbol:
STM32G0B0KET6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
64MHz
Mounting
SMD
Number of inputs/outputs
29
Case
LQFP32
Kind of architecture
Cortex M0+
Memory
128kB SRAM 144kB SRAM 512kB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
13
Number of 16bit timers
9
Family
STM32G0
Kind of package
in-tray
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • I2C x3
  • SPI x3
  • USART x6
Integrated circuit features
  • 12bit ADC
  • CRC
  • DMA
  • PdR
  • PoR
  • RTC
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32G0B0KET6
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.36 EURGross price for quantities from 1 pcs - 4.02 EUR
Net price for quantities from 3 pcs - 3.03 EURGross price for quantities from 3 pcs - 3.64 EUR
Net price for quantities from 10 pcs - 2.60 EURGross price for quantities from 10 pcs - 3.11 EUR
Net price for quantities from 25 pcs - 2.37 EURGross price for quantities from 25 pcs - 2.84 EUR
Net price for quantities from 50 pcs - 2.30 EURGross price for quantities from 50 pcs - 2.75 EUR