+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32G0B1CBT6

IC: STM32 ARM microcontroller; 64MHz; LQFP48; 1.7÷3.6VDC; STM32G0


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32G0B1CBT6
TME Symbol:
STM32G0B1CBT6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
64MHz
Mounting
SMD
Number of inputs/outputs
44
Case
LQFP48
Kind of architecture
Cortex M0+
Memory
128kB FLASH 128kB SRAM 144kB SRAM
Operating temperature
-40...85°C
Number of 12bit A/D converters
17
Number of 12bit D/A converters
2
Number of 16bit timers
12
Number of 32bit timers
1
Family
STM32G0
Kind of package
in-tray
Kind of core
32-bit
Supply voltage
  • 1.7...3.6V DC
Interface
  • CAN-FD x2
  • HDMI CEC
  • I2C x3
  • LPUART
  • SPI x3
  • USART x6
  • USB
Integrated circuit features
  • 12bit ADC
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • PdR
  • PoR
  • PVD
  • RTC
  • watchdog
Gross weight0.172 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32G0B1CBT6
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 4.01 USDGross price for quantities from 1 pcs - 4.81 USD
Net price for quantities from 5 pcs - 3.51 USDGross price for quantities from 5 pcs - 4.21 USD
Net price for quantities from 10 pcs - 3.33 USDGross price for quantities from 10 pcs - 4.00 USD
Net price for quantities from 25 pcs - 3.23 USDGross price for quantities from 25 pcs - 3.87 USD
Net price for quantities from 50 pcs - 3.14 USDGross price for quantities from 50 pcs - 3.77 USD
Net price for quantities from 100 pcs - 3.08 USDGross price for quantities from 100 pcs - 3.70 USD
Net price for quantities from 250 pcs - 3.01 USDGross price for quantities from 250 pcs - 3.62 USD
Packaging method by the manufacturer:Tray = 250 pcs