+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32G0B1CBU6

IC: STM32 ARM microcontroller; 64MHz; UFQFPN48; 1.7÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32G0B1CBU6
TME Symbol:
STM32G0B1CBU6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
64MHz
Mounting
SMD
Number of inputs/outputs
44
Case
UFQFPN48
Kind of architecture
Cortex M0+
Memory
128kB FLASH 128kB SRAM 144kB SRAM
Operating temperature
-40...85°C
Number of 12bit A/D converters
17
Number of 12bit D/A converters
2
Number of 16bit timers
12
Number of 32bit timers
1
Family
STM32G0
Kind of package
in-tray
Kind of core
32-bit
Supply voltage
  • 1.7...3.6V DC
Interface
  • CAN-FD x2
  • HDMI CEC
  • I2C x3
  • LPUART
  • SPI x3
  • USART x6
  • USB
Integrated circuit features
  • 12bit ADC
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • PdR
  • PoR
  • PVD
  • RTC
  • watchdog
Gross weight0.1 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32G0B1CBU6
227 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.22 EURGross price for quantities from 1 pcs - 3.87 EUR
Net price for quantities from 3 pcs - 3.06 EURGross price for quantities from 3 pcs - 3.68 EUR
Net price for quantities from 25 pcs - 2.76 EURGross price for quantities from 25 pcs - 3.31 EUR
Packaging method by the manufacturer:Tray = 260 pcs