+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

STM32G0B1CCT6

IC: STM32 ARM microcontroller; 64MHz; LQFP48; 1.7÷3.6VDC; Cmp: 3


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32G0B1CCT6
TME Symbol:
STM32G0B1CCT6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
64MHz
Mounting
SMD
Number of inputs/outputs
44
Case
LQFP48
Kind of architecture
Cortex M0+
Memory
128kB SRAM 256kB FLASH
Operating temperature
-40...85°C
Number of comparators
3
Family
STM32G0
Kind of core
32-bit
Supply voltage
  • 1.7...3.6V DC
Interface
  • ADC
  • CAN FD
  • DAC
  • GPIO
  • HDMI CEC
  • I2C
  • I2S
  • PWM
  • SPI
  • USART
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • PdR
  • PoR
  • PVD
  • watchdog
Gross weight0.5 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32G0B1CCT6
0 in TME stock
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Product for special order