+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM32G0B1KEU6

IC: STM32 ARM microcontroller; 64MHz; UFQFPN32; 1.7÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32G0B1KEU6
TME Symbol:
STM32G0B1KEU6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
64MHz
Mounting
SMD
Number of inputs/outputs
30
Case
UFQFPN32
Kind of architecture
Cortex M0+
Memory
128kB SRAM 144kB SRAM 512kB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
13
Number of 12bit D/A converters
2
Number of 16bit timers
12
Number of 32bit timers
1
Family
STM32G0
Kind of package
in-tray
Kind of core
32-bit
Supply voltage
  • 1.7...3.6V DC
Interface
  • CAN-FD x2
  • HDMI CEC
  • I2C x3
  • LPUART
  • SPI x3
  • USART x6
  • USB
Integrated circuit features
  • 12bit ADC
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • PdR
  • PoR
  • PVD
  • RTC
  • watchdog
Gross weight0.041 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32G0B1KEU6
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.78 USDGross price for quantities from 1 pcs - 5.73 USD
Net price for quantities from 3 pcs - 4.33 USDGross price for quantities from 3 pcs - 5.19 USD
Net price for quantities from 10 pcs - 3.82 USDGross price for quantities from 10 pcs - 4.58 USD
Net price for quantities from 25 pcs - 3.44 USDGross price for quantities from 25 pcs - 4.13 USD
Net price for quantities from 50 pcs - 3.17 USDGross price for quantities from 50 pcs - 3.80 USD
Net price for quantities from 100 pcs - 3.05 USDGross price for quantities from 100 pcs - 3.67 USD
Packaging method by the manufacturer:Tray = 490 pcs