+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32G0B1KEU7TR

IC: STM32 ARM microcontroller; 64MHz; UFQFPN32; -40÷105°C

Manufacturer: STMicroelectronics

Manufacturer part number:
STM32G0B1KEU7TR
TME Symbol:
STM32G0B1KEU7TR-0

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
64MHz
Mounting
SMD
Number of inputs/outputs
30
Case
UFQFPN32
Kind of architecture
Cortex M0+
Operating temperature
-40...105°C
Kind of core
32-bit
Interface
  • HDMI CEC
  • I2C
  • I2S
  • IrDA
  • SPI
  • UART
  • USART
  • USB
Gross weight0.083 g
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32G0B1KEU7TR
69000 in an external stock
Net price for quantities from 3000 pcs - 2.00 EURGross price for quantities from 3000 pcs - 2.40 EUR
No. of pieces (Multiplicity: 3 000)
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.