+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32G431CBU3

IC: STM32 ARM microcontroller; 170MHz; UFQFPN48; 1.71÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32G431CBU3
TME Symbol:
STM32G431CBU3

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
170MHz
Mounting
SMD
Number of inputs/outputs
42
Case
UFQFPN48
Kind of architecture
Cortex M4
Memory
32kB SRAM 128kB FLASH
Operating temperature
-40...125°C
Number of 12bit A/D converters
18
Number of 12bit D/A converters
4
Number of 16bit timers
10
Number of 32bit timers
1
Family
STM32G4
Kind of package
in-tray
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • CAN FD
  • I2C x3
  • LPUART
  • SAI
  • SPI x3
  • UART
  • USART x3
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • DSP
  • FPU
  • PdR
  • PoR
  • PVD
  • PWM
  • RTC
  • TRNG
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32G431CBU3
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 4.49 GBPGross price for quantities from 1 pcs - 5.38 GBP
Net price for quantities from 10 pcs - 3.53 GBPGross price for quantities from 10 pcs - 4.23 GBP
Net price for quantities from 25 pcs - 3.24 GBPGross price for quantities from 25 pcs - 3.89 GBP
Net price for quantities from 50 pcs - 3.03 GBPGross price for quantities from 50 pcs - 3.64 GBP
Net price for quantities from 100 pcs - 2.82 GBPGross price for quantities from 100 pcs - 3.39 GBP
Net price for quantities from 260 pcs - 2.61 GBPGross price for quantities from 260 pcs - 3.13 GBP
Net price for quantities from 500 pcs - 2.53 GBPGross price for quantities from 500 pcs - 3.03 GBP