+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM32G431CBU6

IC: STM32 ARM microcontroller; 170MHz; UFQFPN48; 1.71÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32G431CBU6
TME Symbol:
STM32G431CBU6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
170MHz
Mounting
SMD
Number of inputs/outputs
42
Case
UFQFPN48
Kind of architecture
Cortex M4F
Memory
32kB SRAM 128kB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
2
Number of comparators
4
Number of 12bit D/A converters
4
Number of 16bit timers
10
Number of 32bit timers
1
Family
STM32G4
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • CAN-FD
  • I2C x3
  • I2S x2
  • SAI
  • SPI x3
  • USART x3
  • USB 2.0
  • USB C
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32G431CBU6
0 in TME stock
No. of pieces (Multiple of: 260)
Minimum order quantity: 260.
Multiple of: 260.
Net price for quantities from 260 pcs - 2.88 EURGross price for quantities from 260 pcs - 3.45 EUR