+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32G473CBU6

IC: STM32 ARM microcontroller; 170MHz; UFQFPN48; 1.71÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32G473CBU6
TME Symbol:
STM32G473CBU6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
170MHz
Mounting
SMD
Number of inputs/outputs
42
Case
UFQFPN48
Kind of architecture
Cortex M4F
Memory
128kB FLASH 128kB SRAM
Operating temperature
-40...85°C
Number of 12bit A/D converters
5
Number of comparators
7
Number of 12bit D/A converters
7
Number of 16bit timers
11
Number of 32bit timers
2
Family
STM32G4
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • CAN-FD
  • CAN-FD x2
  • I2C x4
  • I2S x2
  • SAI
  • SPI x3
  • USART x3
  • USB 2.0
  • USB C
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32G473CBU6
0 in TME stock
No. of pieces (Multiple of: 1 560)
Minimum order quantity: 1 560.
Multiple of: 1 560.
Product for special order