+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | ||
Type of integrated circuit | STM32 ARM microcontroller | ||
Clock frequency | 170MHz | ||
Mounting | SMD | ||
Number of inputs/outputs | 102 | ||
Case | UFBGA121 | ||
Kind of architecture | Cortex M4 | ||
Memory | 128kB FLASH 128kB SRAM | ||
Operating temperature | -40...85°C | ||
Number of 12bit A/D converters | 42 | ||
Number of 12bit D/A converters | 7 | ||
Number of 16bit timers | 11 | ||
Number of 32bit timers | 2 | ||
Family | STM32G4 | ||
Kind of package | in-tray | ||
Kind of core | 32-bit |