+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM32G473RET3

IC: STM32 ARM microcontroller; 170MHz; LQFP64; 1.71÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32G473RET3
TME Symbol:
STM32G473RET3

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
170MHz
Mounting
SMD
Number of inputs/outputs
52
Case
LQFP64
Kind of architecture
Cortex M4
Memory
128kB SRAM 512kB FLASH
Operating temperature
-40...125°C
Number of 12bit A/D converters
26
Number of 12bit D/A converters
7
Number of 16bit timers
11
Number of 32bit timers
2
Family
STM32G4
Kind of package
in-tray
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • CAN FD
  • I2C x4
  • LPUART
  • QUAD SPI
  • SPI x3
  • UART x2
  • USART x3
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • DSP
  • FPU
  • PdR
  • PoR
  • PVD
  • PWM
  • RTC
  • TRNG
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32G473RET3
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.89 USDGross price for quantities from 1 pcs - 13.06 USD
Net price for quantities from 3 pcs - 10.37 USDGross price for quantities from 3 pcs - 12.45 USD
Net price for quantities from 10 pcs - 9.81 USDGross price for quantities from 10 pcs - 11.77 USD
Net price for quantities from 25 pcs - 9.24 USDGross price for quantities from 25 pcs - 11.08 USD
Net price for quantities from 50 pcs - 8.68 USDGross price for quantities from 50 pcs - 10.41 USD
Net price for quantities from 100 pcs - 8.11 USDGross price for quantities from 100 pcs - 9.73 USD
Net price for quantities from 160 pcs - 7.78 USDGross price for quantities from 160 pcs - 9.33 USD
Net price for quantities from 320 pcs - 7.09 USDGross price for quantities from 320 pcs - 8.51 USD
Net price for quantities from 1280 pcs - 6.81 USDGross price for quantities from 1280 pcs - 8.17 USD