+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32G473VET3

IC: STM32 ARM microcontroller; 170MHz; LQFP100; 1.71÷3.6VDC

Manufacturer: STMicroelectronics

Manufacturer part number:
STM32G473VET3
TME Symbol:
STM32G473VET3

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
170MHz
Mounting
SMD
Number of inputs/outputs
86
Case
LQFP100
Kind of architecture
Cortex M4
Memory
128kB SRAM 512kB FLASH
Operating temperature
-40...125°C
Number of 12bit A/D converters
42
Number of 12bit D/A converters
7
Number of 16bit timers
11
Number of 32bit timers
2
Family
STM32G4
Kind of package
in-tray
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • CAN FD
  • I2C x4
  • LPUART
  • QUAD SPI
  • SPI x4
  • UART x2
  • USART x3
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • DSP
  • FPU
  • PdR
  • PoR
  • PVD
  • PWM
  • RTC
  • TRNG
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32G473VET3
0 in TME stock
Net price for quantities from 1 pcs - 9.33 GBPGross price for quantities from 1 pcs - 11.19 GBP
Net price for quantities from 3 pcs - 8.90 GBPGross price for quantities from 3 pcs - 10.68 GBP
Net price for quantities from 10 pcs - 8.45 GBPGross price for quantities from 10 pcs - 10.14 GBP
Net price for quantities from 25 pcs - 7.87 GBPGross price for quantities from 25 pcs - 9.44 GBP
Net price for quantities from 50 pcs - 7.23 GBPGross price for quantities from 50 pcs - 8.68 GBP
Net price for quantities from 90 pcs - 6.65 GBPGross price for quantities from 90 pcs - 7.98 GBP
Net price for quantities from 270 pcs - 6.46 GBPGross price for quantities from 270 pcs - 7.75 GBP
Net price for quantities from 540 pcs - 6.26 GBPGross price for quantities from 540 pcs - 7.51 GBP
Net price for quantities from 1080 pcs - 6.07 GBPGross price for quantities from 1080 pcs - 7.28 GBP
No. of pieces (Multiplicity: 1)