+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32G484RET3

IC: STM32 ARM microcontroller; 170MHz; LQFP64; -40÷125°C

Manufacturer: STMicroelectronics

Manufacturer part number:
STM32G484RET3
TME Symbol:
STM32G484RET-STM-0

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
170MHz
Mounting
SMD
Number of inputs/outputs
52
Case
LQFP64
Kind of architecture
Cortex M4
Operating temperature
-40...125°C
Kind of core
32-bit
Interface
  • I2C
  • IrDA
  • QSPI
  • SAI
  • UART
  • USART
  • USB
Gross weight0.32 g
See other products in this category: ST microcontrollers STMicroelectronics
*
STM32G484RET3
Product withdrawn from the offer
Use the specification table below to search for similar products