+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32H523ZET6

IC: STM32 ARM microcontroller; 250MHz; LQFP144; 1.71÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32H523ZET6
TME Symbol:
STM32H523ZET6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
250MHz
Mounting
SMD
Number of inputs/outputs
112
Case
LQFP144
Kind of architecture
Cortex M33
Memory
272kB RAM 512kB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
2
Number of 12bit D/A converters
1
Family
STM32H5
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • CAN FD
  • DCMI
  • GPIO
  • HDMI CEC
  • I2C
  • I2S
  • I3C
  • IrDA
  • LIN
  • LPUART
  • PSSI
  • SDMMC
  • SPI
  • SWD
  • UART
  • USART
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • PdR
  • PoR
  • PVD
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32H523ZET6
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.05 USDGross price for quantities from 1 pcs - 8.46 USD
Net price for quantities from 10 pcs - 5.32 USDGross price for quantities from 10 pcs - 6.39 USD
Net price for quantities from 25 pcs - 5.09 USDGross price for quantities from 25 pcs - 6.11 USD
Net price for quantities from 30 pcs - 5.03 USDGross price for quantities from 30 pcs - 6.04 USD
Net price for quantities from 50 pcs - 4.89 USDGross price for quantities from 50 pcs - 5.86 USD
Net price for quantities from 100 pcs - 4.75 USDGross price for quantities from 100 pcs - 5.70 USD