+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32H562AII6

IC: STM32 ARM microcontroller; 250MHz; UFBGA169; 1.71÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32H562AII6
TME Symbol:
STM32H562AII6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
250MHz
Mounting
SMD
Number of inputs/outputs
136
Case
UFBGA169
Kind of architecture
Cortex M33
Memory
640kB SRAM 2MB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
20
Number of 12bit D/A converters
2
Number of 16bit timers
18
Number of 32bit timers
2
Family
STM32H5
Kind of package
in-tray
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • CAN-FD
  • HDMI CEC
  • I2C x4
  • I3C
  • LPUART
  • SAI x 2
  • SDMMC
  • SPI x6
  • UART x6
  • USART x6
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • DSP
  • FPU
  • MPU
  • PdR
  • PoR
  • PVD
  • PWM
  • RTC
  • TRNG
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32H562AII6
0 in TME stock
No. of pieces (Multiple of: 416)
Minimum order quantity: 416.
Multiple of: 416.
Net price for quantities from 416 pcs - 5.81 USDGross price for quantities from 416 pcs - 6.97 USD