+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32H563ZGT6TR

IC: STM32 ARM microcontroller; 250MHz; LQFP64; 1.71÷3.6VDC; Cmp: 1


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32H563ZGT6TR
TME Symbol:
STM32H563ZGT6TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
250MHz
Mounting
SMD
Number of inputs/outputs
49
Case
LQFP64
Kind of architecture
Cortex M33
Memory
640kB RAM 1MB FLASH
Operating temperature
-40...105°C
Number of 12bit A/D converters
2
Number of comparators
1
Number of 12bit D/A converters
1
Number of 16bit timers
18
Number of PWM channels
2
Number of 32bit timers
2
Ciphering
HMAC, SHA-256 hash algorithm
Family
STM32H5
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • CAN FD
  • DCMI
  • Ethernet
  • GPIO
  • HDMI CEC
  • I2C
  • I2S
  • LPUART
  • SAI
  • SDMMC
  • SPI
  • UART
  • USART
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PdR
  • PoR
  • PVD
  • watchdog
Gross weight10 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32H563ZGT6TR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.28 EURGross price for quantities from 1 pcs - 9.94 EUR
Net price for quantities from 10 pcs - 6.63 EURGross price for quantities from 10 pcs - 7.95 EUR
Net price for quantities from 50 pcs - 5.30 EURGross price for quantities from 50 pcs - 6.36 EUR
Net price for quantities from 250 pcs - 4.30 EURGross price for quantities from 250 pcs - 5.16 EUR
Net price for quantities from 500 pcs - 4.20 EURGross price for quantities from 500 pcs - 5.04 EUR