+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32H745XIH3TR

IC: STM32 ARM microcontroller; 480MHz; TFBGA240; 1.62÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32H745XIH3TR
TME Symbol:
STM32H745XIH3TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
480MHz
Mounting
SMD
Number of inputs/outputs
168
Case
TFBGA240
Kind of architecture
Cortex M4, Cortex M7
Memory
192kB RAM 352kB SRAM 2MB FLASH
Operating temperature
-40...125°C
Number of 12bit A/D converters
36
Number of 12bit D/A converters
2
Number of 16bit timers
17
Number of 32bit timers
2
Family
STM32H7
Kind of package
reel, tape
Kind of core
32-bit
Supply voltage
  • 1.62...3.6V DC
Interface
  • CAN FD
  • Ethernet
  • FMC
  • I2C x4
  • LPUART
  • MDIO
  • QUAD SPI
  • SAI x4
  • SDMMC
  • SPDIF
  • SPI x6
  • SWPMI
  • UART x4
  • USART x4
  • USB OTG
Integrated circuit features
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • DSP
  • FPU
  • MPU
  • PdR
  • PoR
  • PVD
  • PWM
  • TRNG
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32H745XIH3TR
0 in TME stock
No. of pieces (Multiple of: 1 400)
Minimum order quantity: 1 400.
Multiple of: 1 400.
Net price for quantities from 1400 pcs - 15.50 USDGross price for quantities from 1400 pcs - 18.60 USD