+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32H747I-DISCO

Dev.kit: STM32; Comp: STLINK-V3E,STM32H747XIH6,LCD display


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32H747I-DISCO
TME Symbol:
STM32H747I-DISCO

Specification

Manufacturer
STMicroelectronics
Type of development kit
STM32
Components
LCD display, STLINK-V3E, STM32H747XIH6
Communication with PC
USB
Connection
cortex debug, Jack 3,5mm x2, LCD, microSD, pin strips, Pmod socket x2, RCA, RJ45, STMod+ socket, USB micro AB
Number of add-on connectors
5
Kind of architecture
Cortex M4, Cortex M7
Application
for devices with displays
Programmers and development kits features
integrated programmer/debugger
Interface
  • CAN
  • EBI
  • EMI
  • Ethernet
  • I2C
  • IrDA
  • LIN
  • MDIO
  • MMC
  • QSPI
  • SAI
  • SD
  • SDIO
  • SPDIF
  • SPI
  • UART
  • USART
  • USB OTG
Kit contents
  • base board
  • TFT display
Gross weight224.2 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STM32H747I-DISCO
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 139.00 EURGross price for quantities from 1 pcs - 166.80 EUR
Net price for quantities from 3 pcs - 128.00 EURGross price for quantities from 3 pcs - 153.60 EUR