+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32H747ZIY6TR

IC: STM32 ARM microcontroller; 480MHz; WLCSP156; 1.8÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32H747ZIY6TR
TME Symbol:
STM32H747ZIY6TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
480MHz
Mounting
SMD
Number of inputs/outputs
101
Case
WLCSP156
Kind of architecture
Cortex M4, Cortex M7
Memory
1MB SRAM 2MB FLASH
Operating temperature
-40...85°C
Number of 12bit D/A converters
2
Number of 16bit timers
12
Family
STM32H7
Kind of core
32-bit
Supply voltage
  • 1.8...3.6V DC
Interface
  • ADC
  • CAN FD
  • DAC
  • GPIO
  • HDMI CEC
  • I2C
  • I2S
  • JTAG
  • LPUART
  • MDIO
  • MIPI-DSI
  • SAI
  • SDMMC
  • SPDIF
  • SPI
  • SWD
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • PdR
  • PoR
  • PVD
  • watchdog
Gross weight0.5 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32H747ZIY6TR
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Net price for quantities from 5000 pcs - 10.44 EURGross price for quantities from 5000 pcs - 12.52 EUR