+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM32H750VBT6

IC: STM32 ARM microcontroller; 480MHz; LQFP100; 1.62÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32H750VBT6
TME Symbol:
STM32H750VBT6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
480MHz
Mounting
SMD
Number of inputs/outputs
82
Case
LQFP100
Kind of architecture
Cortex M7
Memory
128kB FLASH 1MB SRAM
Operating temperature
-40...85°C
Number of 12bit A/D converters
36
Number of 12bit D/A converters
2
Family
STM32H7
Kind of core
32-bit
Supply voltage
  • 1.62...3.6V DC
Interface
  • CAN
  • EBI
  • EMI
  • Ethernet
  • I2C
  • IrDA
  • LIN
  • MDIO
  • MMC
  • QSPI
  • SAI
  • SD
  • SDIO
  • SPDIF
  • SPI
  • USART
  • USB OTG
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • LCD controller
  • PoR
  • PWM
Gross weight0.673 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32H750VBT6
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.11 USDGross price for quantities from 1 pcs - 9.73 USD
Net price for quantities from 10 pcs - 7.65 USDGross price for quantities from 10 pcs - 9.18 USD
Packaging method by the manufacturer:Tray = 90 pcs