+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32H753BIT6

IC: STM32 ARM microcontroller; 480MHz; LQFP208; 1.62÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32H753BIT6
TME Symbol:
STM32H753BIT6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
480MHz
Mounting
SMD
Number of inputs/outputs
168
Case
LQFP208
Kind of architecture
Cortex M7
Memory
1MB SRAM 2MB FLASH
Operating temperature
-40...85°C
Number of comparators
2
Ciphering
AES128, AES192, AES256, HMAC, MD5, SHA, TDES, TRNG
Family
STM32H7
Kind of core
32-bit
Supply voltage
  • 1.62...3.6V DC
Interface
  • CAN FD
  • Ethernet
  • GPIO
  • I2C
  • I2S
  • LPUART
  • MDIO
  • SAI
  • SDMMC
  • SPDIF
  • SPI
  • UART
  • USART
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • LCD controller
  • operational amplifier
  • PdR
  • PoR
  • PVD
  • watchdog
Gross weight2.56 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32H753BIT6
108 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 16.33 EURGross price for quantities from 1 pcs - 19.60 EUR
Net price for quantities from 10 pcs - 13.36 EURGross price for quantities from 10 pcs - 16.02 EUR
Net price for quantities from 25 pcs - 11.83 EURGross price for quantities from 25 pcs - 14.20 EUR
Net price for quantities from 36 pcs - 11.37 EURGross price for quantities from 36 pcs - 13.64 EUR
Net price for quantities from 72 pcs - 10.97 EURGross price for quantities from 72 pcs - 13.16 EUR
Packaging method by the manufacturer:
Tray = 36 pcs