+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32H757I-EVAL

Dev.kit: STM32; Comp: STLINK-V3E,STM32H757XIH6,LCD display


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32H757I-EVAL
TME Symbol:
STM32H757I-EVAL

Specification

Manufacturer
STMicroelectronics
Type of development kit
STM32
Components
LCD display, STLINK-V3E, STM32H757XIH6
Connection
Jack 3,5mm x3, JTAG, microSD, power supply, RJ45, USB micro AB
Number of add-on connectors
5
Kind of architecture
Cortex M4, Cortex M7
Application
for devices with displays
Programmers and development kits features
integrated programmer/debugger
Interface
  • CAN
  • EBI
  • EMI
  • Ethernet
  • I2C
  • IrDA
  • LIN
  • MDIO
  • MMC
  • QSPI
  • SAI
  • SD
  • SDIO
  • SPDIF
  • SPI
  • UART
  • USART
  • USB OTG
Kit contents
  • base board
  • TFT display
Gross weight25 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STM32H757I-EVAL
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 320.00 EURGross price for quantities from 1 pcs - 384.00 EUR