+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32H7A3VIH6Q

IC: STM32 ARM microcontroller; 280MHz; TFBGA129; 1.62÷3.6VDC

Manufacturer: STMicroelectronics

Manufacturer part number:
STM32H7A3VIH6Q
TME Symbol:
STM32H7A3VIH6Q

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
280MHz
Mounting
SMD
Number of inputs/outputs
75
Case
TFBGA129
Kind of architecture
Cortex M7
Memory
192kB RAM 1184kB SRAM 2MB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
16
Number of 12bit D/A converters
3
Number of 16bit timers
15
Number of 32bit timers
2
Family
STM32H7
Kind of package
in-tray
Kind of core
32-bit
Supply voltage
  • 1.62...3.6V DC
Interface
  • CAN FD
  • DFSDM
  • FMC
  • HDMI CEC
  • I2C x4
  • LPUART
  • MDIO
  • PHY
  • SAI x 2
  • SDMMC
  • SPDIF
  • SPI x5
  • SWPMI
  • UART x5
  • USART x5
  • USB OTG
Integrated circuit features
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • DSP
  • FPU
  • MPU
  • PdR
  • PoR
  • PVD
  • PWM
  • RTC
  • TRNG
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32H7A3VIH6Q
0 in TME stock
Net price for quantities from 348 pcs - 10.01 USDGross price for quantities from 348 pcs - 12.01 USD
No. of pieces (Multiplicity: 348)