+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32H7S3L8H6

IC: STM32 ARM microcontroller; 600MHz; TFBGA225; 1.71÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32H7S3L8H6
TME Symbol:
STM32H7S3L8H6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
600MHz
Mounting
SMD
Number of inputs/outputs
152
Case
TFBGA225
Kind of architecture
Cortex M7
Memory
64kB FLASH 620kB RAM
Operating temperature
-40...85°C
Number of 12bit A/D converters
20
Family
STM32H7
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • CAN FD
  • Ethernet
  • HDMI CEC
  • I2C
  • I3C
  • IrDA
  • LIN
  • LPUART
  • parallel
  • SAI
  • SDMMC
  • SPDIF
  • SPI
  • USART
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • LCD controller
  • PoR
  • PVD
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32H7S3L8H6
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.66 EURGross price for quantities from 1 pcs - 11.59 EUR
Net price for quantities from 5 pcs - 9.26 EURGross price for quantities from 5 pcs - 11.12 EUR
Net price for quantities from 10 pcs - 8.93 EURGross price for quantities from 10 pcs - 10.71 EUR
Net price for quantities from 25 pcs - 8.53 EURGross price for quantities from 25 pcs - 10.23 EUR
Net price for quantities from 50 pcs - 8.30 EURGross price for quantities from 50 pcs - 9.95 EUR
Net price for quantities from 100 pcs - 8.12 EURGross price for quantities from 100 pcs - 9.75 EUR
Net price for quantities from 160 pcs - 7.95 EURGross price for quantities from 160 pcs - 9.54 EUR
Net price for quantities from 320 pcs - 7.39 EURGross price for quantities from 320 pcs - 8.86 EUR
Net price for quantities from 640 pcs - 7.11 EURGross price for quantities from 640 pcs - 8.53 EUR