+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32L010F4P6TR

IC: STM32 ARM microcontroller; 32MHz; TSSOP20; 1.8÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32L010F4P6TR
TME Symbol:
STM32L010F4P6TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
32MHz
Mounting
SMD
Number of inputs/outputs
16
Case
TSSOP20
Kind of architecture
Cortex M0+
Memory
128B EEPROM 2kB SRAM 16kB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
7
Number of 16bit timers
3
Family
STM32L0
Kind of package
reel, tape
Kind of core
32-bit
Supply voltage
  • 1.8...3.6V DC
Interface
  • I2C
  • LPUART
  • SPI
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • PdR
  • PoR
  • RTC
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32L010F4P6TR
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 0.73 USDGross price for quantities from 2500 pcs - 0.88 USD