+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32L031G4U6

IC: STM32 ARM microcontroller; 32MHz; UFQFPN28; 1.8÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32L031G4U6
TME Symbol:
STM32L031G4U6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
32MHz
Mounting
SMD
Number of inputs/outputs
21
Case
UFQFPN28
Kind of architecture
Cortex M0+
Memory
1kB EEPROM 8kB SRAM 16kB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
10
Number of 16bit timers
4
Family
STM32L0
Kind of package
in-tray
Kind of core
32-bit
Supply voltage
  • 1.8...3.6V DC
Interface
  • I2C
  • LPUART
  • SPI x2
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • PdR
  • PoR
  • PVD
  • RTC
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32L031G4U6
0 in TME stock
No. of pieces (Multiplicity: 2 940)
Minimum order quantity: 2 940.
Multiplicity: 2 940.
Net price for quantities from 2940 pcs - 0.87 EURGross price for quantities from 2940 pcs - 1.04 EUR