+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: STMicroelectronics
Manufacturer | STMicroelectronics | ||
Type of integrated circuit | STM32 ARM microcontroller | ||
Clock frequency | 32MHz | ||
Mounting | SMD | ||
Number of inputs/outputs | 27 | ||
Case | LQFP32 | ||
Kind of architecture | Cortex M0+ | ||
Memory | 1kB EEPROM 8kB SRAM 32kB FLASH | ||
Operating temperature | -40...85°C | ||
Number of 12bit A/D converters | 10 | ||
Number of 16bit timers | 4 | ||
Family | STM32L0 | ||
Kind of package | reel, tape | ||
Kind of core | 32-bit |