+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM32L051K6T6

IC: STM32 ARM microcontroller; 32MHz; LQFP32; 1.65÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32L051K6T6
TME Symbol:
STM32L051K6T6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
32MHz
Mounting
SMD
Number of inputs/outputs
27
Case
LQFP32
Kind of architecture
Cortex M0+
Memory
8kB SRAM 32kB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
10
Family
STM32L0
Kind of core
32-bit
Supply voltage
  • 1.65...3.6V DC
Interface
  • I2C
  • IrDA
  • SPI
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PoR
  • PWM
Gross weight0.178 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32L051K6T6
113 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.00 USDGross price for quantities from 1 pcs - 2.40 USD
Net price for quantities from 5 pcs - 1.91 USDGross price for quantities from 5 pcs - 2.29 USD
Net price for quantities from 25 pcs - 1.82 USDGross price for quantities from 25 pcs - 2.18 USD
Packaging method by the manufacturer:
Tray = 250 pcs