+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32L051K8T7

IC: STM32 ARM microcontroller; 32MHz; LQFP32; 1.8÷3.6VDC; STM32L0

Manufacturer: STMicroelectronics

Manufacturer part number:
STM32L051K8T7
TME Symbol:
STM32L051K8T7

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
32MHz
Mounting
SMD
Number of inputs/outputs
25
Case
LQFP32
Kind of architecture
Cortex M0+
Memory
2kB EEPROM 8kB SRAM 64kB FLASH
Operating temperature
-40...105°C
Number of 12bit A/D converters
10
Number of 16bit timers
5
Family
STM32L0
Kind of package
in-tray
Kind of core
32-bit
Supply voltage
  • 1.8...3.6V DC
Interface
  • I2C
  • SPI x3
  • USART x2
Integrated circuit features
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • PdR
  • PoR
  • PVD
  • RTC
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32L051K8T7
0 in TME stock
Net price for quantities from 1 pcs - 4.01 EURGross price for quantities from 1 pcs - 4.82 EUR
Net price for quantities from 3 pcs - 3.48 EURGross price for quantities from 3 pcs - 4.18 EUR
Net price for quantities from 10 pcs - 3.33 EURGross price for quantities from 10 pcs - 4.00 EUR
Net price for quantities from 25 pcs - 3.20 EURGross price for quantities from 25 pcs - 3.83 EUR
Net price for quantities from 50 pcs - 3.06 EURGross price for quantities from 50 pcs - 3.68 EUR
Net price for quantities from 100 pcs - 2.94 EURGross price for quantities from 100 pcs - 3.52 EUR
Net price for quantities from 250 pcs - 2.81 EURGross price for quantities from 250 pcs - 3.37 EUR
Net price for quantities from 500 pcs - 2.51 EURGross price for quantities from 500 pcs - 3.01 EUR
Net price for quantities from 1000 pcs - 2.37 EURGross price for quantities from 1000 pcs - 2.84 EUR
No. of pieces (Multiplicity: 1)