+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM32L052K8U6

IC: STM32 ARM microcontroller; 32MHz; UFQFPN32; 1.8÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32L052K8U6
TME Symbol:
STM32L052K8U6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
32MHz
Mounting
SMD
Number of inputs/outputs
27
Case
UFQFPN32
Kind of architecture
Cortex M0+
Memory
2kB EEPROM 8kB SRAM 64kB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
10
Number of 12bit D/A converters
1
Number of 16bit timers
5
Family
STM32L0
Kind of package
in-tray
Kind of core
32-bit
Supply voltage
  • 1.8...3.6V DC
Interface
  • I2C
  • SPI x3
  • USART x2
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • PdR
  • PoR
  • PVD
  • RTC
  • TRNG
  • watchdog
Gross weight0.049 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32L052K8U6
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.08 GBPGross price for quantities from 1 pcs - 2.50 GBP
Net price for quantities from 10 pcs - 1.67 GBPGross price for quantities from 10 pcs - 2.00 GBP
Net price for quantities from 25 pcs - 1.51 GBPGross price for quantities from 25 pcs - 1.81 GBP
Net price for quantities from 50 pcs - 1.41 GBPGross price for quantities from 50 pcs - 1.69 GBP
Net price for quantities from 100 pcs - 1.30 GBPGross price for quantities from 100 pcs - 1.56 GBP
Net price for quantities from 150 pcs - 1.26 GBPGross price for quantities from 150 pcs - 1.51 GBP
Net price for quantities from 490 pcs - 1.20 GBPGross price for quantities from 490 pcs - 1.44 GBP