+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32L053R6T6

IC: STM32 ARM microcontroller; 32MHz; LQFP64; 1.8÷3.6VDC; STM32L0

Manufacturer: STMicroelectronics

Manufacturer part number:
STM32L053R6T6
TME Symbol:
STM32L053R6T6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
32MHz
Mounting
SMD
Number of inputs/outputs
51
Case
LQFP64
Kind of architecture
Cortex M0+
Memory
2kB EEPROM 8kB SRAM 32kB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
16
Number of 12bit D/A converters
1
Number of 16bit timers
5
Family
STM32L0
Kind of package
in-tray
Kind of core
32-bit
Supply voltage
  • 1.8...3.6V DC
Interface
  • I2C x2
  • LPUART
  • SPI x4
  • USART x2
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • LCD controller
  • PdR
  • PoR
  • PVD
  • RTC
  • TRNG
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32L053R6T6
0 in TME stock
Net price for quantities from 1 pcs - 4.62 EURGross price for quantities from 1 pcs - 5.55 EUR
Net price for quantities from 3 pcs - 4.30 EURGross price for quantities from 3 pcs - 5.15 EUR
Net price for quantities from 10 pcs - 3.94 EURGross price for quantities from 10 pcs - 4.73 EUR
Net price for quantities from 25 pcs - 3.78 EURGross price for quantities from 25 pcs - 4.53 EUR
Net price for quantities from 50 pcs - 3.59 EURGross price for quantities from 50 pcs - 4.31 EUR
Net price for quantities from 100 pcs - 3.42 EURGross price for quantities from 100 pcs - 4.11 EUR
Net price for quantities from 320 pcs - 2.97 EURGross price for quantities from 320 pcs - 3.56 EUR
Net price for quantities from 640 pcs - 2.85 EURGross price for quantities from 640 pcs - 3.42 EUR
Net price for quantities from 1280 pcs - 2.75 EURGross price for quantities from 1280 pcs - 3.29 EUR
No. of pieces (Multiplicity: 1)