+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32L053R8T6

IC: STM32 ARM microcontroller; 32MHz; LQFP64; 1.65÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32L053R8T6
TME Symbol:
STM32L053R8T6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
32MHz
Mounting
SMD
Number of inputs/outputs
51
Case
LQFP64
Kind of architecture
Cortex M0+
Memory
8kB SRAM 64kB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
16
Number of 12bit D/A converters
1
Family
STM32L0
Kind of core
32-bit
Supply voltage
  • 1.65...3.6V DC
Interface
  • I2C
  • IrDA
  • SPI
  • USART
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • LCD controller
  • PoR
  • PWM
Gross weight0.349 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32L053R8T6
102 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.72 EURGross price for quantities from 1 pcs - 3.26 EUR
Net price for quantities from 5 pcs - 2.59 EURGross price for quantities from 5 pcs - 3.11 EUR
Net price for quantities from 25 pcs - 2.47 EURGross price for quantities from 25 pcs - 2.96 EUR
Packaging method by the manufacturer:Tray = 160 pcs