+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32L071RBT6

IC: STM32 ARM microcontroller; 32MHz; LQFP64; 1.8÷3.6VDC; Cmp: 2


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32L071RBT6
TME Symbol:
STM32L071RBT6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
32MHz
Mounting
SMD
Number of inputs/outputs
51
Case
LQFP64
Kind of architecture
Cortex M0+
Memory
20kB SRAM 128kB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
1
Number of comparators
2
Family
STM32L0
Kind of core
32-bit
Supply voltage
  • 1.8...3.6V DC
Interface
  • GPIO
  • I2S
  • IrDA
  • LPUART
  • SPI
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • PdR
  • PoR
  • PVD
Gross weight0.5 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32L071RBT6
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.39 EURGross price for quantities from 1 pcs - 5.27 EUR
Net price for quantities from 5 pcs - 3.71 EURGross price for quantities from 5 pcs - 4.46 EUR
Net price for quantities from 10 pcs - 3.45 EURGross price for quantities from 10 pcs - 4.13 EUR
Net price for quantities from 25 pcs - 3.12 EURGross price for quantities from 25 pcs - 3.75 EUR
Net price for quantities from 50 pcs - 2.92 EURGross price for quantities from 50 pcs - 3.50 EUR
Net price for quantities from 100 pcs - 2.75 EURGross price for quantities from 100 pcs - 3.30 EUR
Net price for quantities from 125 pcs - 2.72 EURGross price for quantities from 125 pcs - 3.26 EUR
Net price for quantities from 250 pcs - 2.62 EURGross price for quantities from 250 pcs - 3.15 EUR