+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM32L071RZT6

IC: STM32 ARM microcontroller; 32MHz; LQFP64; 1.8÷3.6VDC; STM32L0


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32L071RZT6
TME Symbol:
STM32L071RZT6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
32MHz
Mounting
SMD
Number of inputs/outputs
51
Case
LQFP64
Kind of architecture
Cortex M0+
Memory
6kB EEPROM 20kB SRAM 192kB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
16
Number of 16bit timers
7
Family
STM32L0
Kind of package
in-tray
Kind of core
32-bit
Supply voltage
  • 1.8...3.6V DC
Interface
  • I2C x3
  • LPUART
  • SPI x6
  • USART x4
Integrated circuit features
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • PdR
  • PoR
  • PVD
  • RTC
  • watchdog
Gross weight0.35 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32L071RZT6
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.51 USDGross price for quantities from 1 pcs - 5.41 USD
Net price for quantities from 3 pcs - 4.08 USDGross price for quantities from 3 pcs - 4.90 USD
Net price for quantities from 10 pcs - 3.55 USDGross price for quantities from 10 pcs - 4.26 USD
Net price for quantities from 25 pcs - 3.40 USDGross price for quantities from 25 pcs - 4.08 USD
Packaging method by the manufacturer:Tray = 160 pcs