+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM32L151C8T6A

IC: STM32 ARM microcontroller; 32MHz; LQFP48; 1.8÷3.6VDC; STM32L1


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32L151C8T6A
TME Symbol:
STM32L151C8T6A

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
32MHz
Mounting
SMD
Number of inputs/outputs
37
Case
LQFP48
Kind of architecture
Cortex M3
Memory
10kB SRAM 64kB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
16
Number of 12bit D/A converters
2
Family
STM32L1
Kind of core
32-bit
Supply voltage
  • 1.8...3.6V DC
Interface
  • I2C
  • IrDA
  • LIN
  • SPI
  • USART
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PoR
  • PWM
Gross weight0.8 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32L151C8T6A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.00 EURGross price for quantities from 1 pcs - 6.00 EUR
Net price for quantities from 10 pcs - 3.89 EURGross price for quantities from 10 pcs - 4.66 EUR
Net price for quantities from 25 pcs - 3.49 EURGross price for quantities from 25 pcs - 4.19 EUR
Net price for quantities from 50 pcs - 3.24 EURGross price for quantities from 50 pcs - 3.89 EUR
Net price for quantities from 100 pcs - 3.02 EURGross price for quantities from 100 pcs - 3.63 EUR
Net price for quantities from 250 pcs - 2.77 EURGross price for quantities from 250 pcs - 3.32 EUR
Net price for quantities from 500 pcs - 2.65 EURGross price for quantities from 500 pcs - 3.18 EUR
Net price for quantities from 750 pcs - 2.64 EURGross price for quantities from 750 pcs - 3.16 EUR