+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32L151R8T6A

IC: STM32 ARM microcontroller; 32MHz; LQFP64; 1.8÷3.6VDC; STM32L1

Manufacturer: STMicroelectronics

Manufacturer part number:
STM32L151R8T6A
TME Symbol:
STM32L151R8T6A

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
32MHz
Mounting
SMD
Number of inputs/outputs
51
Case
LQFP64
Kind of architecture
Cortex M3
Memory
4kb EEPROM 32kB SRAM 64kB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
20
Number of 12bit D/A converters
2
Number of 16bit timers
8
Family
STM32L1
Kind of package
in-tray
Kind of core
32-bit
Supply voltage
  • 1.8...3.6V DC
Interface
  • I2C x2
  • SPI x2
  • USART x3
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • PdR
  • PoR
  • PVD
  • PWM
  • RTC
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32L151R8T6A
0 in TME stock
Net price for quantities from 1 pcs - 6.81 USDGross price for quantities from 1 pcs - 8.17 USD
Net price for quantities from 3 pcs - 6.46 USDGross price for quantities from 3 pcs - 7.76 USD
Net price for quantities from 10 pcs - 6.11 USDGross price for quantities from 10 pcs - 7.33 USD
Net price for quantities from 25 pcs - 5.76 USDGross price for quantities from 25 pcs - 6.91 USD
Net price for quantities from 50 pcs - 5.37 USDGross price for quantities from 50 pcs - 6.44 USD
Net price for quantities from 80 pcs - 5.07 USDGross price for quantities from 80 pcs - 6.09 USD
Net price for quantities from 160 pcs - 4.73 USDGross price for quantities from 160 pcs - 5.68 USD
Net price for quantities from 320 pcs - 4.25 USDGross price for quantities from 320 pcs - 5.09 USD
Net price for quantities from 960 pcs - 4.02 USDGross price for quantities from 960 pcs - 4.83 USD
No. of pieces (Multiplicity: 1)