+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM32L151VBT6A

IC: STM32 ARM microcontroller; 32MHz; LQFP100; 1.8÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32L151VBT6A
TME Symbol:
STM32L151VBT6A

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
32MHz
Mounting
SMD
Number of inputs/outputs
83
Case
LQFP100
Kind of architecture
Cortex M3
Memory
32kB SRAM 128kB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
24
Number of 12bit D/A converters
2
Family
STM32L1
Kind of core
32-bit
Supply voltage
  • 1.8...3.6V DC
Interface
  • I2C
  • IrDA
  • LIN
  • SPI
  • USART
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PoR
  • PWM
Gross weight0.8 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32L151VBT6A
80 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 5.57 GBPGross price for quantities from 1 pcs - 6.68 GBP
Net price for quantities from 10 pcs - 4.30 GBPGross price for quantities from 10 pcs - 5.16 GBP
Net price for quantities from 90 pcs - 3.73 GBPGross price for quantities from 90 pcs - 4.48 GBP
Net price for quantities from 270 pcs - 3.53 GBPGross price for quantities from 270 pcs - 4.24 GBP
Packaging method by the manufacturer:Tray = 90 pcs