+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM32L152V8T6A

IC: STM32 ARM microcontroller; 32MHz; LQFP100; 1.8÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32L152V8T6A
TME Symbol:
STM32L152V8T6A

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
32MHz
Mounting
SMD
Number of inputs/outputs
83
Case
LQFP100
Kind of architecture
Cortex M3
Memory
32kB SRAM 64kB FLASH
Family
STM32L1
Kind of core
32-bit
Supply voltage
  • 1.8...3.6V DC
Interface
  • I2C x2
  • I2S x2
  • SPI x8
  • USART x5
  • USB
Gross weight0.43 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32L152V8T6A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.15 EURGross price for quantities from 1 pcs - 7.38 EUR
Net price for quantities from 5 pcs - 5.41 EURGross price for quantities from 5 pcs - 6.49 EUR
Net price for quantities from 10 pcs - 5.28 EURGross price for quantities from 10 pcs - 6.33 EUR
Packaging method by the manufacturer:Tray = 90 pcs