+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32L152VCT6TR

IC: STM32 ARM microcontroller; 32MHz; LQFP100; -40÷85°C


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32L152VCT6TR
TME Symbol:
STM32L152VCT6TR-0

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
32MHz
Mounting
SMD
Number of inputs/outputs
83
Case
LQFP100
Kind of architecture
Cortex M3
Operating temperature
-40...85°C
Kind of core
32-bit
Interface
  • I2C
  • IrDA
  • LIN
  • SPI
  • UART
  • USART
  • USB
Gross weight0.52 g
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32L152VCT6TR
1000 in an external stock
Net price for quantities from 1000 pcs - 5.37 EURGross price for quantities from 1000 pcs - 6.45 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.