+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32L152VET6

IC: STM32 ARM microcontroller; 32MHz; LQFP100; 1.65÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32L152VET6
TME Symbol:
STM32L152VET6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
32MHz
Mounting
SMD
Number of inputs/outputs
83
Case
LQFP100
Kind of architecture
Cortex M3
Memory
80kB SRAM 512kB FLASH
Operating temperature
-40...85°C
Family
STM32L1
Kind of core
32-bit
Supply voltage
  • 1.65...3.6V DC
Interface
  • I2C x2
  • I2S x2
  • SPI x8
  • USART x5
  • USB
Gross weight0.68 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32L152VET6
268 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.25 EURGross price for quantities from 1 pcs - 12.29 EUR
Net price for quantities from 3 pcs - 9.22 EURGross price for quantities from 3 pcs - 11.05 EUR
Net price for quantities from 10 pcs - 8.35 EURGross price for quantities from 10 pcs - 10.02 EUR
Net price for quantities from 25 pcs - 7.73 EURGross price for quantities from 25 pcs - 9.28 EUR
Net price for quantities from 90 pcs - 7.00 EURGross price for quantities from 90 pcs - 8.40 EUR
Net price for quantities from 180 pcs - 6.75 EURGross price for quantities from 180 pcs - 8.10 EUR
Packaging method by the manufacturer:
Tray = 90 pcs