+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM32L412K8T6

IC: STM32 ARM microcontroller; 80MHz; LQFP32; 1.71÷3.6VDC; Cmp: 1


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32L412K8T6
TME Symbol:
STM32L412K8T6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
80MHz
Mounting
SMD
Number of inputs/outputs
26
Case
LQFP32
Kind of architecture
Cortex M4
Memory
40kB SRAM 64kB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
2
Number of comparators
1
Family
STM32L4
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • GPIO
  • I2C
  • LPUART
  • SPI
  • USART
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • operational amplifier
  • TRNG
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32L412K8T6
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.29 EURGross price for quantities from 1 pcs - 3.95 EUR
Net price for quantities from 5 pcs - 2.85 EURGross price for quantities from 5 pcs - 3.41 EUR
Net price for quantities from 10 pcs - 2.67 EURGross price for quantities from 10 pcs - 3.21 EUR
Net price for quantities from 25 pcs - 2.49 EURGross price for quantities from 25 pcs - 2.98 EUR
Net price for quantities from 50 pcs - 2.40 EURGross price for quantities from 50 pcs - 2.88 EUR