+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32L412RBT3

IC: STM32 ARM microcontroller; 80MHz; LQFP64; 1.71÷3.6VDC; Cmp: 1


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32L412RBT3
TME Symbol:
STM32L412RBT3

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
80MHz
Mounting
SMD
Number of inputs/outputs
52
Case
LQFP64
Kind of architecture
Cortex M4
Memory
40kB SRAM 128kB FLASH
Operating temperature
-40...125°C
Number of 12bit A/D converters
2
Number of comparators
1
Family
STM32L4
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • GPIO
  • I2C
  • LPUART
  • QSPI
  • SPI
  • USART
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • operational amplifier
  • TRNG
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32L412RBT3
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.72 USDGross price for quantities from 1 pcs - 8.06 USD
Net price for quantities from 5 pcs - 6.06 USDGross price for quantities from 5 pcs - 7.28 USD
Net price for quantities from 25 pcs - 4.98 USDGross price for quantities from 25 pcs - 5.97 USD
Net price for quantities from 100 pcs - 4.73 USDGross price for quantities from 100 pcs - 5.68 USD
Net price for quantities from 320 pcs - 4.51 USDGross price for quantities from 320 pcs - 5.41 USD
Net price for quantities from 640 pcs - 4.28 USDGross price for quantities from 640 pcs - 5.14 USD
Net price for quantities from 960 pcs - 4.13 USDGross price for quantities from 960 pcs - 4.95 USD