+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32L433CCT6

IC: STM32 ARM microcontroller; 80MHz; LQFP48; 1.71÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32L433CCT6
TME Symbol:
STM32L433CCT6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
80MHz
Mounting
SMD
Number of inputs/outputs
38
Case
LQFP48
Kind of architecture
Cortex M4
Memory
64kB SRAM 256kB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
10
Number of 12bit D/A converters
2
Family
STM32L4
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • CAN
  • I2C
  • IrDA
  • LIN
  • MMC
  • QSPI
  • SAI
  • SD
  • SPI
  • USART
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • LCD controller
  • PWM
Gross weight0.18 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32L433CCT6
144 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.83 GBPGross price for quantities from 1 pcs - 4.59 GBP
Net price for quantities from 2 pcs - 3.62 GBPGross price for quantities from 2 pcs - 4.34 GBP
Net price for quantities from 10 pcs - 3.07 GBPGross price for quantities from 10 pcs - 3.69 GBP
Net price for quantities from 25 pcs - 2.76 GBPGross price for quantities from 25 pcs - 3.31 GBP
Net price for quantities from 50 pcs - 2.52 GBPGross price for quantities from 50 pcs - 3.02 GBP
Net price for quantities from 100 pcs - 2.43 GBPGross price for quantities from 100 pcs - 2.91 GBP
Packaging method by the manufacturer:
Tray = 250 pcs