+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32L452VET6

IC: STM32 ARM microcontroller; 80MHz; LQFP100; 1.71÷3.6VDC; Cmp: 2


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32L452VET6
TME Symbol:
STM32L452VET6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
80MHz
Mounting
SMD
Number of inputs/outputs
83
Case
LQFP100
Kind of architecture
Cortex M4
Memory
160kB SRAM 512kB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
1
Number of comparators
2
Number of 12bit D/A converters
1
Family
STM32L4
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • CAN
  • GPIO
  • I2C
  • LPUART
  • QSPI
  • SAI
  • SDMMC
  • SPI
  • UART
  • USART
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • operational amplifier
  • TRNG
  • watchdog
Gross weight0.67 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32L452VET6
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.56 EURGross price for quantities from 1 pcs - 7.88 EUR
Net price for quantities from 3 pcs - 6.15 EURGross price for quantities from 3 pcs - 7.38 EUR
Net price for quantities from 10 pcs - 5.34 EURGross price for quantities from 10 pcs - 6.40 EUR
Net price for quantities from 25 pcs - 4.62 EURGross price for quantities from 25 pcs - 5.54 EUR
Net price for quantities from 50 pcs - 4.41 EURGross price for quantities from 50 pcs - 5.30 EUR