+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM32L476VCT6

IC: STM32 ARM microcontroller; 80MHz; LQFP100; 1.71÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32L476VCT6
TME Symbol:
STM32L476VCT6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
80MHz
Mounting
SMD
Number of inputs/outputs
82
Case
LQFP100
Kind of architecture
Cortex M4
Memory
128kB SRAM 256kB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
16
Number of 12bit D/A converters
2
Family
STM32L4
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • CAN
  • EBI
  • EMI
  • I2C
  • IrDA
  • LIN
  • MMC
  • QSPI
  • SAI
  • SD
  • SPI
  • USART
  • USB OTG
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • LCD controller
  • PWM
Gross weight0.8 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32L476VCT6
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.18 USDGross price for quantities from 1 pcs - 9.82 USD
Net price for quantities from 5 pcs - 7.03 USDGross price for quantities from 5 pcs - 8.45 USD
Net price for quantities from 10 pcs - 6.56 USDGross price for quantities from 10 pcs - 7.88 USD
Net price for quantities from 25 pcs - 6.00 USDGross price for quantities from 25 pcs - 7.20 USD
Net price for quantities from 80 pcs - 5.36 USDGross price for quantities from 80 pcs - 6.44 USD
Net price for quantities from 100 pcs - 5.25 USDGross price for quantities from 100 pcs - 6.30 USD
Net price for quantities from 250 pcs - 4.97 USDGross price for quantities from 250 pcs - 5.96 USD
Net price for quantities from 440 pcs - 4.90 USDGross price for quantities from 440 pcs - 5.88 USD